Part Details for FWP-10G10F by Eaton Corporation
Overview of FWP-10G10F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-10G10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-10G10F
|
Avnet Americas | Miniature Fuse without Striker 10A 690VAC High Speed 2-Pin Cartridge Holder - Bulk (Alt: FWP-10G10F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$42.4448 / $47.0872 | Buy Now |
DISTI #
504-FWP-10G10F
|
Mouser Electronics | Specialty Fuses Fuse 10A 690VAC gR 10x38 | 2 |
|
$52.2100 / $66.9800 | Buy Now |
Part Details for FWP-10G10F
FWP-10G10F CAD Models
FWP-10G10F Part Data Attributes
|
FWP-10G10F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-10G10F
Eaton Corporation
Electric Fuse, 10A, 690VAC, 500VDC, 200000A (IR), Inline/holder, 10x38mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |