-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 125A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADM1812-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-125A
|
Avnet Americas | Fuse 125A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-125A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.7812 / $289.8705 | Buy Now |
DISTI #
FWP-125
|
Avnet Americas | Fuse 125A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$527.9062 / $622.6044 | Buy Now |
DISTI #
504-FWP-125A
|
Mouser Electronics | Specialty Fuses 700V 125Arms Semiconductor RoHS: Compliant | 0 |
|
$340.1900 / $366.2500 | Order Now |
DISTI #
FWP-125A
|
TTI | Specialty Fuses 700V 125Arms Semiconductor pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$287.4500 / $323.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FWP-125A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-125A
Eaton Corporation
Electric Fuse, 125A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 72.136 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1800 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |