Part Details for FWP-150 by Eaton Bussmann
Overview of FWP-150 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8565
|
Newark | Fuse, 150A, 700V, Blade, Fast Acting, Product Range:Fwp Series, Fuse Current:150A, Blow Characteristic:Fast Acting, Fuse Size Metric:38.1Mm X 72.13Mm, Fuse Size Imperial:1.5" X 2.84", Voltage Rating Vdc:700Vdc, Diameter:38.1Mm Rohs Compliant: No |Eaton Bussmann FWP-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.0500 / $831.9200 | Buy Now |
DISTI #
FWP-150-ND
|
DigiKey | FUSE CARTRIDGE 150A 700VAC/VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.5300 | Buy Now |
DISTI #
71445627
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 150A | Bussmann by Eaton FWP-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$741.3200 / $823.6900 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$90.0000 | Buy Now |
|
Quest Components | 4 |
|
$97.5000 | Buy Now | |
DISTI #
000000000002492997
|
Sager | Specialty Fuses SEMI CONDUCTOR FUSE Min Qty: 1 | 0 |
|
$547.3100 / $583.8000 | Buy Now |