There are no models available for this part yet.
Overview of FWP-150A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for FWP-150A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30F237
|
Newark | Fuse, Semiconductor, 150A, Product Range:Fwp Series, Fuse Current:150A, Blow Characteristic:Fast Acting, Fuse Size Metric:38.1Mm X 72.13Mm, Fuse Size Imperial:1.5" X 2.84", Voltage Rating Vdc:700Vdc, Voltage Rating Vac:700Vac Rohs Compliant: Yes |Eaton Bussmann FWP-150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.9100 | Buy Now | |
DISTI #
283-4315-ND
|
DigiKey | FUSE CARTRIDGE 150A 700VAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.1000 | Buy Now | |
DISTI #
71445633
|
RS | Fuse Cartridge Blade Blade Fast Blow Stud Mount 700VAC/DC 150A | Bussmann by Eaton FWP-150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$376.3700 / $418.1800 | Buy Now | |
DISTI #
000000000000558139
|
Sager | Specialty Fuses 700V 150Arms Semiconductor Min Qty: 1 | 0 |
|
$251.8300 / $279.8100 | Buy Now |
CAD Models for FWP-150A by Eaton Bussmann
Related Parts for FWP-150A
-
A70Q150-4Electric Fuses
-
0603ESDA2-TR2Transient Suppressors
-
C0805C225K4RACAUTOFixed Capacitors
-
GBU15DRectifier Diodes
-
1790441Terminals and Terminal Blocks
-
10FMN-SMT-A-TF(LF)(SN)Headers and Edge Type Connectors
-
CRCW08051R80FKEAHPFixed Resistors
-
GDZ2V7B-HE3-08Zener Diodes
-
SQJ479EP-T1_GE3Power Field-Effect Transistors