Part Details for FWP-16G10F by Eaton Bussmann
Overview of FWP-16G10F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-16G10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1486
|
Newark | Fuse 16A 690Vac Gr 10X38 |Eaton Bussmann FWP-16G10F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7100 / $65.3300 | Buy Now |
DISTI #
2041-FWP-16G10F-ND
|
DigiKey | FUSE 16A 690VAC GR 10X38 Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5280 | Buy Now |
DISTI #
000000000006186906
|
Sager | Specialty Fuses Fuse 16A 690VAC gR 10x38 | 0 |
|
Buy Now |