There are no models available for this part yet.
Overview of FWP-200A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for FWP-200A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30F239
|
Newark | High Speed Rectifier/Semicondutor Fuse, 700Vac/Dc, 200 Amp |Eaton Bussmann FWP-200A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.1500 / $415.0100 | Buy Now | |
DISTI #
283-4313-ND
|
DigiKey | FUSE CARTRIDGE 200A 700VAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.1000 | Buy Now | |
DISTI #
70150875
|
RS | Fuse, High Speed, Semiconductor, 200A, 700 VAC/VDC, 1.5 Dia. x 2.84 in, Stud Mnt | Bussmann by Eaton FWP-200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$376.3700 / $418.1800 | Buy Now | |
DISTI #
000000000000558143
|
Sager | Specialty Fuses 700V 200Arms Semiconductor Min Qty: 1 | 0 |
|
$251.8300 / $279.8100 | Buy Now |