Part Details for FWP-250A by Eaton Bussmann
Overview of FWP-250A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3082
|
Newark | Fuses, Fuse Type: High Speed Semiconductor, Series: Fwp Series Fuse, Current Rating: 250A |Eaton Bussmann FWP-250A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$513.8700 / $625.8600 | Buy Now |
DISTI #
283-4312-ND
|
DigiKey | FUSE CARTRIDGE 250A 700VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$598.8500 | Buy Now |
DISTI #
70150876
|
RS | Fuse, High Speed, Semiconductor, 250A, 700 VAC/VDC, 2 Dia. x 2.84 in, Stud Mnt | Bussmann by Eaton FWP-250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$549.7400 / $610.8300 | Buy Now |
DISTI #
000000000000558148
|
Sager | Specialty Fuses 700V 250Arms Semiconductor Min Qty: 1 | 0 |
|
$411.7500 / $439.2000 | Buy Now |