Part Details for FWP-25A22FI by Eaton Bussmann
Overview of FWP-25A22FI by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-25A22FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3505
|
Newark | 25A 690V 22X58 Indicated 14 X 58Mm |Eaton Bussmann FWP-25A22FI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1300 / $138.7400 | Buy Now |
DISTI #
FWP-25A22FI-ND
|
DigiKey | FUSE CARTRIDGE 25A 700VAC/500VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.3380 | Buy Now |
DISTI #
71445723
|
RS | Fuse Cartridge Fast Blow Holder Mount W/Indicator 800VAC 25A | Bussmann by Eaton FWP-25A22FI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$127.3800 | RFQ |
DISTI #
FWP-25A22FI
|
TME | Fuse: fuse, aR,quick blow, 25A, 700V, 22x58mm Min Qty: 10 | 0 |
|
$75.9500 | RFQ |
DISTI #
000000000002493006
|
Sager | Specialty Fuses 25A 700V 22X58 IND Min Qty: 10 | 0 |
|
$92.7400 / $95.7300 | Buy Now |