Part Details for FWP-25B by Eaton Corporation
Overview of FWP-25B by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-25B
|
Avnet Americas | Fuse 25A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-25B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$84.0704 / $93.2656 | Buy Now |
DISTI #
504-FWP-25B
|
Mouser Electronics | Specialty Fuses 700V 25Arms Semiconductor RoHS: Compliant | 4 |
|
$98.7600 / $126.0200 | Buy Now |
DISTI #
FWP-25B
|
TTI | Specialty Fuses 700V 25Arms Semiconductor pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$83.9300 / $96.0000 | Buy Now |
Part Details for FWP-25B
FWP-25B CAD Models
FWP-25B Part Data Attributes
|
FWP-25B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-25B
Eaton Corporation
Electric Fuse, 25A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 47.244 mm | |
Body Length or Diameter | 14.224 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 44 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |