Part Details for FWP-25G22F (ALTERNATE: FWP-25G22F) by Eaton Bussmann
Overview of FWP-25G22F (ALTERNATE: FWP-25G22F) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-25G22F (ALTERNATE: FWP-25G22F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058802
|
RS | Fuse 25A 690VAC gR 22x58 | Bussmann by Eaton FWP-25G22F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$97.6700 / $122.0900 | RFQ |