Part Details for FWP-2A14F by Eaton Bussmann
Overview of FWP-2A14F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-2A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3074
|
Newark | 700V 2Amp S/Cond Ferrule 14.3 X 50.8Mm |Eaton Bussmann FWP-2A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 / $94.1500 | Buy Now |
DISTI #
71445736
|
RS | Fuse Cartridge Fast Blow Holder Mount 700VAC/DC 2A | Bussmann by Eaton FWP-2A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5900 / $110.7400 | RFQ |
DISTI #
73549550
|
Verical | Fuse 2A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 1 |
|
$153.7855 | Buy Now |
DISTI #
000000000000558152
|
Sager | Specialty Fuses 660V 2Arms Semiconductor Min Qty: 10 | 0 |
|
$61.6100 / $65.7200 | Buy Now |
Part Details for FWP-2A14F
FWP-2A14F CAD Models
FWP-2A14F Part Data Attributes:
|
FWP-2A14F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-2A14F
Eaton Bussmann
ELECTRIC FUSE, 2A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FWP-2A14F
This table gives cross-reference parts and alternative options found for FWP-2A14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWP-2A14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWP-2A14F | Electric Fuse, 2A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | FWP-2A14F vs FWP-2A14F |