Part Details for FWP-32A22F by Eaton Bussmann
Overview of FWP-32A22F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-32A22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5681
|
Newark | Fuse, 32A, Semiconductor, Hi Speed, Product Range:Fwp Series, Fuse Current:32A, Blow Characteristic:Fast Acting, Fuse Size Metric:22Mm X 58Mm, Fuse Size Imperial:7/8" X 2-9/32", Voltage Rating V Dc:500Vdc, Voltage Rating Vac:700Vac, Rohs Compliant: Yes |Eaton Bussmann FWP-32A22F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.0200 / $130.9300 | Buy Now |
DISTI #
02B3088
|
Newark | 32Amp 700V Ac Ferrule 22 X 58 Mm |Eaton Bussmann FWP-32A22F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5400 / $112.4000 | Buy Now |
DISTI #
FWP-32A22F-ND
|
DigiKey | FUSE CARTRIDGE 32A 700VAC/500VDC Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.1380 | Buy Now |
DISTI #
71445772
|
RS | Fuse Cartridge Fast Blow Holder Mount 700VAC/DC 32A | Bussmann by Eaton FWP-32A22F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$96.1100 / $120.1400 | RFQ |
DISTI #
000000000000558156
|
Sager | Specialty Fuses 660V 32Arms Semiconductor | 0 |
|
Buy Now |
Part Details for FWP-32A22F
FWP-32A22F CAD Models
FWP-32A22F Part Data Attributes
|
FWP-32A22F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-32A22F
Eaton Bussmann
ELECTRIC FUSE, 32A, 700VAC, 500VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 54 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |