Part Details for FWP-3A14F by Eaton Corporation
Overview of FWP-3A14F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-3A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-3A14F
|
Avnet Americas | Fuse 3A 700V 2-Pin Cartridge Holder - Bulk (Alt: FWP-3A14F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$63.0912 / $69.9918 | Buy Now |
DISTI #
504-FWP-3A14F
|
Mouser Electronics | Specialty Fuses 660V 3Arms Semiconductor RoHS: Compliant | 0 |
|
$69.6800 / $99.5500 | Order Now |
DISTI #
FWP-3A14F
|
TTI | Specialty Fuses 660V 3Arms Semiconductor pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$65.5800 / $72.4000 | Buy Now |
Part Details for FWP-3A14F
FWP-3A14F CAD Models
FWP-3A14F Part Data Attributes
|
FWP-3A14F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-3A14F
Eaton Corporation
Electric Fuse, 3A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |