Part Details for FWP-40B by Eaton Corporation
Overview of FWP-40B by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-40B
|
Avnet Americas | Fuse 40A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-40B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FWP-40
|
Avnet Americas | Fuse 40A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-40) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$228.3648 / $253.3422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks | 0 |
|
$117.8200 | Buy Now |
DISTI #
FWP-40B
|
TTI | Specialty Fuses 700V 40Arms Semiconductor RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for FWP-40B
FWP-40B CAD Models
FWP-40B Part Data Attributes
|
FWP-40B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-40B
Eaton Corporation
Electric Fuse, 40A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 69.85 mm | |
Body Length or Diameter | 20.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 76 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |