Part Details for FWP-50 by Eaton Bussmann
Overview of FWP-50 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C1371
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann FWP-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.3100 / $324.2800 | Buy Now |
DISTI #
FWP-50-ND
|
DigiKey | FUSE CARTRIDGE 50A 700VAC/VDC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.1570 | Buy Now |
DISTI #
70472874
|
RS | Semi-Conductor Fuse | Bussmann by Eaton FWP-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$255.3700 / $268.8100 | RFQ |
|
Quest Components | FUSE, 50A, 700V | 8 |
|
$254.1045 / $293.1975 | Buy Now |
DISTI #
000000000002493021
|
Sager | Specialty Fuses SEMI CONDUCTOR FUSE Min Qty: 10 | 0 |
|
$226.4500 | Buy Now |