Part Details for FWP-50A22F by Eaton Bussmann
Overview of FWP-50A22F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-50A22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5685
|
Newark | Fuse, Ferrule, 50A, 660V, High Speed, Product Range:Fwp Series, Fuse Current:50A, Blow Characteristic:Fast Acting, Fuse Size Metric:22Mm X 58Mm, Fuse Size Imperial:7/8" X 2-9/32", Voltage Rating Vdc:500Vdc, Voltage Rating Vac:660Vac Rohs Compliant: Yes |Eaton Bussmann FWP-50A22F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$63.8000 / $139.1000 | Buy Now |
DISTI #
283-4308-ND
|
DigiKey | FUSE CARTRIDGE 50A 700VAC/500VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8830 | Buy Now |
DISTI #
71445921
|
RS | Fuse Cartridge Fast Blow Holder Mount 700VAC/DC 50A | Bussmann by Eaton FWP-50A22F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$98.0800 / $122.6000 | Buy Now |
DISTI #
FWP-50A22F
|
TME | Fuse: fuse, quick blow, 50A, 690VAC, 22x58mm, FWP Min Qty: 1 | 0 |
|
$36.2800 / $46.7200 | RFQ |
DISTI #
000000000000558167
|
Sager | Specialty Fuses 660V 50Arms Semiconductor Min Qty: 10 | 0 |
|
$87.4600 / $90.2800 | Buy Now |
Part Details for FWP-50A22F
FWP-50A22F CAD Models
FWP-50A22F Part Data Attributes
|
FWP-50A22F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-50A22F
Eaton Bussmann
ELECTRIC FUSE, 50A, 700VAC, 500VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 135 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FWP-50A22F
This table gives cross-reference parts and alternative options found for FWP-50A22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWP-50A22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWP-50A22F | Electric Fuse, 50A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | FWP-50A22F vs FWP-50A22F |