Part Details for FWP-63A22F by Eaton Corporation
Overview of FWP-63A22F by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FWP-63A22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5686
|
Avnet Americas | Fuse Miniature 63A 700V 2-Pin Cartridge Holder Carton - Bulk (Alt: 08R5686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 201 Partner Stock |
|
$39.0700 / $139.0800 | Buy Now |
DISTI #
FWP-63A22F
|
Avnet Americas | Fuse Miniature 63A 700V 2-Pin Cartridge Holder Carton - Bulk (Alt: FWP-63A22F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$128.9216 / $143.0224 | Buy Now |
DISTI #
504-FWP-63A22F
|
Mouser Electronics | Specialty Fuses 660V 63Arms Semiconductor RoHS: Compliant | 26 |
|
$125.2200 / $138.1000 | Buy Now |
DISTI #
FWP-63A22F
|
TTI | Specialty Fuses 660V 63Arms Semiconductor RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$125.9000 / $130.9900 | Buy Now |
Part Details for FWP-63A22F
FWP-63A22F CAD Models
FWP-63A22F Part Data Attributes
|
FWP-63A22F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-63A22F
Eaton Corporation
Electric Fuse, 63A, 700VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 280 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |