Part Details for FWP-90B by Eaton Bussmann
Overview of FWP-90B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-90B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3108
|
Newark | 90Amp 700V Ac Semi-Cond |Eaton Bussmann FWP-90B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.5100 / $280.6900 | Buy Now |
DISTI #
FWP-90B-ND
|
DigiKey | FUSE CARTRIDGE 90A 700VAC/500VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.6820 | Buy Now |
DISTI #
71446089
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 90A | Bussmann by Eaton FWP-90B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$223.9500 / $235.7300 | RFQ |
DISTI #
000000000000558179
|
Sager | Specialty Fuses 700V 90Arms Semiconductor Min Qty: 10 | 0 |
|
$196.0100 | Buy Now |