Part Details for FWP201610P-1R5ML by CJIANG
Overview of FWP201610P-1R5ML by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP201610P-1R5ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.9A 1.5uH Integrated molded inductor 20% 2.5A SMD2x1.6x1mm Power Inductors ROHS | 646 |
|
$0.0256 / $0.0525 | Buy Now |