There are no models available for this part yet.
Overview of FWP70B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FWP70B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | NORTH AMERICAN STYLE BOLTED TAG FUSE Electric Fuse, 70A, 700VAC, 700VDC, 50000A (IR), Inline/holder RoHS: Not Compliant |
|
|
RFQ |