-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM11293-ND
|
DigiKey | CONN HEADER VERT 10POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
65 In Stock |
|
$1.9039 / $3.6600 | Buy Now |
DISTI #
FWS-10-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: FWS-10-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4900 / $3.1600 | Buy Now |
DISTI #
200-FWS1001TS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Terminal Strip RoHS: Compliant | 65 |
|
$0.7100 / $3.1600 | Buy Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant |
902 In Stock |
|
$0.7100 / $3.1600 | Buy Now |
DISTI #
61701031
|
Verical | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2214 | Americas - 902 |
|
$2.3636 / $4.1854 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.2 Pitch, PC Tail Terminal | 1416 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
FWS-10-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: FWS-10-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4900 / $3.1600 | Buy Now |
DISTI #
000000000000118685
|
Sager | Board to Board & Mezzanine Connectors .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$1.3300 / $3.1600 | Buy Now |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant |
902 In Stock |
|
$0.7100 / $3.1600 | Buy Now |
DISTI #
FWS-10-01-T-S
|
Toby Electronics | FWS - Samtec 5.08mm Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.6838 / $2.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FWS-10-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWS-10-01-T-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |