FWX-100A
Description: Electric Fuse, 100A, 250VAC, 250VDC, 200000A (IR), Inline/holder,

Overview of FWX-100A by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
100A474S10Y Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A474S4Y8 Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A484S4-5Y Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Price & Stock for FWX-100A by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FWX-100A
Avnet Americas Fuse 100A 250V 2-Pin Bolt - Bulk (Alt: FWX-100A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $181.4676
  • 10 $176.5680
  • 30 $171.5232
  • 50 $167.7396
  • 100 $161.4336
  • 250 $157.6500
  • 500 $153.8664
$153.8664 / $181.4676 Buy Now
DISTI # 504-FWX-100A
Mouser Electronics Specialty Fuses 250V 100Arms Semiconductor RoHS: Compliant 0
  • 1 $208.3200
  • 10 $203.1300
  • 25 $198.0500
$198.0500 / $208.3200 Order Now

CAD Models for FWX-100A by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWX-100A by Eaton Corporation

FWX-100A
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 20000 A
Body Height
40.39 mm
Body Length or Diameter
30.99 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
740 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
100 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. FWX-100A
    Eaton Corporation
    Electric Fuse, 100A, 250VAC, 250VDC, 200000A (IR), Inline/holder,
    VS

Related Parts for FWX-100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWX-100A by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWX-100A by Eaton Corporation

Select Manufacturer
Which Manufacturer of FWX-100A would you like to use for your alert(s)?
  • Please alert me when FWX-100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWX-100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWX-100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWX-100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWX-100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWX-100A by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: