Part Details for FWX-175A by Eaton Bussmann
Overview of FWX-175A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWX-175A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3118
|
Newark | Buss High Speed Fuse |Eaton Bussmann FWX-175A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4000 / $259.8100 | Buy Now |
DISTI #
FWX-175A-ND
|
DigiKey | FUSE CARTRIDGE 175A 250VAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.2900 | Buy Now |
DISTI #
71446242
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 250VAC/DC 175A | Bussmann by Eaton FWX-175A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$174.6900 / $218.3600 | RFQ |
DISTI #
BUEFWX-175A
|
Heilind Electronics | 250 VOLT | Americas - 48 in Stock |
|
$203.4194 / $221.2632 | Buy Now |
DISTI #
BUEFWX-175A
|
Interstate Connecting Components | 250 VOLT | 16 |
|
$203.4194 / $221.2632 | Buy Now |
Part Details for FWX-175A
FWX-175A CAD Models
FWX-175A Part Data Attributes:
|
FWX-175A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWX-175A
Eaton Bussmann
ELECTRIC FUSE, 175A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 40.39 mm | |
Body Length or Diameter | 30.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2170 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FWX-175A
This table gives cross-reference parts and alternative options found for FWX-175A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWX-175A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWX-175A | Electric Fuse, 175A, 250VAC, 250VDC, 200000A (IR), Inline/holder | Cooper Industries | FWX-175A vs FWX-175A |