There are no models available for this part yet.
Overview of FWX-450A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Price & Stock for FWX-450A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3134
|
Newark | Buss High Speed Fuse |Eaton Bussmann FWX-450A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.5100 / $338.4400 | Buy Now | |
DISTI #
FWX-450A-ND
|
DigiKey | FUSE CARTRIDGE 450A 250VAC/VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.9100 | Buy Now | |
DISTI #
71446310
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 250VAC/DC 450A | Bussmann by Eaton FWX-450A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$303.5200 / $337.2500 | RFQ | |
DISTI #
000000000000558206
|
Sager | Specialty Fuses 250V 450Arms Semiconductor Min Qty: 1 | 0 |
|
$205.3600 / $228.1800 | Buy Now |
CAD Models for FWX-450A by Eaton Bussmann
Part Data Attributes for FWX-450A by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 20000 A
|
Body Height
|
40.39 mm
|
Body Length or Diameter
|
38.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
22100 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for FWX-450A
This table gives cross-reference parts and alternative options found for FWX-450A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWX-450A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWX-450A | Electric Fuse, 450A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | Eaton Corporation | FWX-450A vs FWX-450A |