Part Details for FWX-5A14F by Eaton Bussmann
Overview of FWX-5A14F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWX-5A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3135
|
Newark | 250V 5Amp S/Cond Ferrule 14.3 X 50.8Mm |Eaton Bussmann FWX-5A14F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 / $53.8300 | Buy Now |
DISTI #
283-2457-ND
|
DigiKey | FUSE CARTRIDGE 5A 250VAC/VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5050 | Buy Now |
DISTI #
71446340
|
RS | Fuse Cartridge Fast Blow Holder Mount 250VAC 5A | Bussmann by Eaton FWX-5A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$42.8500 / $53.5700 | Buy Now |
DISTI #
000000000000558211
|
Sager | Specialty Fuses 250V 5Arms Semiconductor Min Qty: 10 | 0 |
|
$35.2300 / $39.1400 | Buy Now |