Part Details for FWX-800A by Cooper Industries
Overview of FWX-800A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection |
Part Details for FWX-800A
FWX-800A CAD Models
FWX-800A Part Data Attributes
|
FWX-800A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FWX-800A
Cooper Industries
Electric Fuse, 800A, 250VAC, 250VDC, 200000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 40.39 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 59000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FWX-800A
This table gives cross-reference parts and alternative options found for FWX-800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWX-800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWX-800A | ELECTRIC FUSE, 800A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | FWX-800A vs FWX-800A |