Part Details for FWX-800A by Eaton Bussmann
Overview of FWX-800A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DS800AGLF | Renesas Electronics Corporation | 8 output PCIe PLL with spread injection |
Price & Stock for FWX-800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3140
|
Newark | Buss High Speed Fuse |Eaton Bussmann FWX-800A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0200 / $391.0100 | Buy Now |
DISTI #
FWX-800A-ND
|
DigiKey | FUSE CARTRIDGE 800A 250VAC/VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$380.8600 | Buy Now |
DISTI #
71446367
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 250VAC/DC 800A | Bussmann by Eaton FWX-800A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$346.2000 / $384.6700 | RFQ |
DISTI #
000000000000558216
|
Sager | Specialty Fuses 250V 800Arms Semiconductor Min Qty: 1 | 0 |
|
$237.2600 / $263.6300 | Buy Now |
Part Details for FWX-800A
FWX-800A CAD Models
FWX-800A Part Data Attributes
|
FWX-800A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWX-800A
Eaton Bussmann
ELECTRIC FUSE, 800A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 40.39 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 59000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |