Part Details for FX E169-M2 by Pizzato Elettrica Srl
Overview of FX E169-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-83-33E-16.934400 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8008BC-23-33E-16.934400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for FX E169-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73865346
|
RS | Position switch with adj glass-fibre rod lever | Pizzato USA FX E169-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2400 | RFQ |