Part Details for FX-301P-F by Panasonic Electronic Components
Overview of FX-301P-F by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
10148733-0301P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for FX-301P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1910-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP 24VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$151.8190 / $167.0000 | Buy Now |
DISTI #
658-FX-301P-F
|
Mouser Electronics | Photoelectric Sensors [NAVI] DIGITAL, RED, PNP, 12-24VDC, QD, FOR ONLY FD-F7/FDF9 RoHS: Compliant | 5 |
|
$143.6200 / $167.0000 | Buy Now |
DISTI #
70609079
|
RS | [NAVI] DIGITAL, RED, PNP,12-24VDC, QD, FOR ONLY FD-F7/FDF9 | Panasonic Industrial Automation FX-301P-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.1800 / $168.6700 | RFQ |
|
Onlinecomponents.com | Digital Fiber Sensor RoHS: Compliant | 0 |
|
$135.2700 / $145.2900 | Buy Now |
|
Master Electronics | Digital Fiber Sensor RoHS: Compliant | 0 |
|
$135.2700 / $145.2900 | Buy Now |
Part Details for FX-301P-F
FX-301P-F CAD Models
FX-301P-F Part Data Attributes
|
FX-301P-F
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FX-301P-F
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |