There are no models available for this part yet.
Overview of FX-301P-F7 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
10148733-0301P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for FX-301P-F7 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FX-301P-F7-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$190.0000 | Buy Now | |
DISTI #
658-FX-301P-F7
|
Mouser Electronics | Photoelectric Sensors [NAVI] DIGITAL, RED, PNP, 12-24VDC, QD, FOR ONLY FD-F705 RoHS: Compliant | 0 |
|
$163.4000 / $190.0000 | Order Now | |
DISTI #
70609080
|
RS | [NAVI] DIGITAL, RED, PNP,12-24VDC, QD, FOR ONLY FD-F705 | Panasonic Industrial Automation FX-301P-F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.5500 / $191.9000 | RFQ | |
Onlinecomponents.com | Digital Fiber Sensor RoHS: Compliant | 0 |
|
$152.0000 / $162.8600 | Buy Now | ||
Master Electronics | Digital Fiber Sensor RoHS: Compliant | 0 |
|
$152.0000 / $162.8600 | Buy Now |