Part Details for FX-301P-HS by Panasonic Electronic Components
Overview of FX-301P-HS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
10148733-0301P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for FX-301P-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K8046
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Thrubeam, Product Range:Fx-300 Series, Output Current:100Ma, Sensor Output Type:Pnp Rohs Compliant: Yes |Panasonic FX-301P-HS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2676-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP 24VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$203.0000 | Buy Now |
DISTI #
658-FX-301P-HS
|
Mouser Electronics | Photoelectric Sensors High Speed (35us) Fiber Amp PNP RoHS: Compliant | 0 |
|
$174.5800 / $203.0000 | Order Now |
DISTI #
70609081
|
RS | High Speed (35us) Fiber Amp PNP | Panasonic Industrial Automation FX-301P-HS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.6300 / $205.0300 | RFQ |
Part Details for FX-301P-HS
FX-301P-HS CAD Models
FX-301P-HS Part Data Attributes
|
FX-301P-HS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FX-301P-HS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |