-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H3610
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Thrubeam, Product Range:Fx-300 Series, Output Current:100Ma, Sensor Output Type:Pnp Rohs Compliant: Yes |Panasonic FX-301P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0300 / $169.1300 | Buy Now |
DISTI #
70036120
|
RS | Plastic Fibre Optic Sensor, 10 to 150 Hz, PNP, 960 mW, 12 - 24 V dc | Panasonic Industrial Automation FX-301P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2400 / $147.0000 | RFQ |
DISTI #
FX301P
|
TME | Sensor: optical fiber amplifier, PNP, IP40, 12÷24VDC, -10÷55°C Min Qty: 1 | 7 |
|
$108.0900 / $124.3400 | Buy Now |
|
Neutron USA | Plastic Fibre Optic Sensor, 10 to 150 Hz, PNP, 960 mW, 12 - 24 V dc | 0 |
|
$370.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX-301P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FX-301P
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Channels | 3 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 2000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |