Part Details for FX0180/BK (ALTERNATE: 8937073) by Bulgin
Overview of FX0180/BK (ALTERNATE: 8937073) by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX0180/BK (ALTERNATE: 8937073)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747038
|
RS | 10A Inline Fuse Holder Cartridge Fuse, 50 V | Bulgin FX0180/BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.2100 / $5.7300 | Buy Now |