Part Details for FX0415 by Bulgin
Overview of FX0415 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX0415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9437
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:16A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V, Voltage Rating Vdc:250Vrohs Compliant: Yes |Bulgin Limited FX0415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$6.7800 / $13.6800 | Buy Now |
DISTI #
92C4024
|
Newark | 6.3X32Mm Touchproof Panel Mtg-Finge |Bulgin Limited FX0415 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $8.5900 | Buy Now |
DISTI #
708-2494-ND
|
DigiKey | FUSE HLDR CART 250V 13A PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32 In Stock |
|
$5.9500 / $13.1000 | Buy Now |
DISTI #
422-FX0415
|
Mouser Electronics | Fuse Holder PANEL MNT FUSE HLDR 6.3 x 32mm RoHS: Compliant | 176 |
|
$5.8000 / $11.2400 | Buy Now |
DISTI #
70356070
|
RS | Panel Mount Touchproof PC2 Fuseholder, Screw-Hand Rlse, 6.3X32mm, 13A | Bulgin FX0415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 133 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder Panel Mount RoHS: Compliant |
167 In Stock |
|
$5.9700 / $8.7100 | Buy Now |
DISTI #
51563572
|
Verical | Fuse Holder 13A 250VDC/250VAC Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1615 | Americas - 165 |
|
$8.2420 / $11.3230 | Buy Now |
DISTI #
77354269
|
Verical | Fuse Holder 13A 250VDC/250VAC Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 48 |
|
$8.1480 / $8.7500 | Buy Now |
DISTI #
FX0415
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 250V, on panel, black Min Qty: 1 | 48 |
|
$5.9200 / $7.8900 | Buy Now |
DISTI #
FX0415
|
Avnet Abacus | Fuse Holder 13A 250VAC Solder Tag Panel Mount (Alt: FX0415) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |