Part Details for FX0430/48 by Bulgin
Overview of FX0430/48 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX0430/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6068
|
Newark | Cartridge Fuse Holder, 10A, 250V, Qc Rohs Compliant: Yes |Bulgin Limited FX0430/48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$8.2200 / $11.9700 | Buy Now |
DISTI #
167-FX0430/48
|
Mouser Electronics | Fuse Holder SNAP PANEL 4.8MM TAB RoHS: Compliant | 185 |
|
$7.2400 / $13.2000 | Buy Now |
DISTI #
70427629
|
RS | FX0430 Series 10A Manual Cap Panel Mount Fuse Holder For 5 x 20mm Fuse, PC3 | Bulgin FX0430/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $8.5000 | RFQ |
DISTI #
77338620
|
Verical | Fuse Drawer 10A 250V Panel Mount Tab Min Qty: 25 Package Multiple: 1 | Americas - 3700 |
|
$3.3562 / $4.2171 | Buy Now |
DISTI #
FX0430/48
|
Avnet Abacus | Fuse Holder 1Fuse 5mm x 20mm Cartridge 250VAC (Alt: FX0430/48) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3873121
|
element14 Asia-Pacific | CARTRIDGE FUSE HOLDER, 10A, 250V, QC RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$7.7298 / $8.5272 | Buy Now |
DISTI #
3873121
|
Farnell | CARTRIDGE FUSE HOLDER, 10A, 250V, QC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 70 |
|
$5.0544 / $8.6200 | Buy Now |
DISTI #
4368507
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$8.5325 | Buy Now |