Part Details for FX10-168IP-40D-8PH(03) by Hirose Electric Co Ltd
Overview of FX10-168IP-40D-8PH(03) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147523-144-1HLF | Amphenol Communications Solutions | Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row |
Price & Stock for FX10-168IP-40D-8PH(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2158
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10-168IP-40D-8PH(03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $10.5200 | Buy Now |
DISTI #
H125521-ND
|
DigiKey | CONN INTERPOSER 168P STACK GOLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1558 | Buy Now |
DISTI #
FX10-168IP-40D-8PH
|
Avnet Americas | Connector Stacking Header 168 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10-168IP-40D-8PH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.5750 / $7.6270 | Buy Now |
DISTI #
798-FX10168IP40D8PH0
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5mm ptch Interposer 168P 100OHM 11-13MM RoHS: Compliant | 0 |
|
$6.4000 / $10.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.4200 | Buy Now |
DISTI #
HIRFX10-168IP-40D-8PH(03)
|
Heilind Electronics | STACKING CONNECTORS 0.5MM 168 POS D: Diff.100 ohm | Americas - 0 in Stock |
|
$7.2344 / $8.4839 | Buy Now |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$5.7700 / $7.8500 | Buy Now |
DISTI #
000000000005628237
|
Sager | Board to Board & Mezzanine Connectors .5mm ptch Interposer 168P 100OHM 11-13MM Min Qty: 1 | 0 |
|
$6.5800 / $8.7700 | Buy Now |
Part Details for FX10-168IP-40D-8PH(03)
FX10-168IP-40D-8PH(03) CAD Models
FX10-168IP-40D-8PH(03) Part Data Attributes
|
FX10-168IP-40D-8PH(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10-168IP-40D-8PH(03)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |