There are no models available for this part yet.
Overview of FX10-168IP-52Q-8PH(03) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147523-144-1HLF | Amphenol Communications Solutions | Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row |
Price & Stock for FX10-168IP-52Q-8PH(03) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2160
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10-168IP-52Q-8PH(03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $10.3800 | Buy Now | |
DISTI #
5494-FX10-168IP-52Q-8PH(03)-ND
|
DigiKey | CONN INTERPOSER 168P STACK GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray, Tray |
39 In Stock |
|
$7.9172 / $9.3400 | Buy Now | |
DISTI #
FX10-168IP-52Q-8PH
|
Avnet Americas | Connector Stacking Header 168 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10-168IP-52Q-8PH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.4875 / $7.5255 | Buy Now | |
DISTI #
798-FX10168IP52Q8PH0
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5mm ptch Interposer 168P 85OHM 11-13MM RoHS: Compliant | 0 |
|
$6.3500 / $10.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.3300 | Buy Now | ||
DISTI #
HIRFX10-168IP-52Q-8PH(03)
|
Heilind Electronics | STACKING CONNECTORS 0.5MM 168 POS D: Diff.85 ohm | Americas - 0 in Stock |
|
$7.1719 / $8.3710 | Buy Now | |
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$5.8600 / $7.8700 | Buy Now | ||
DISTI #
000000000005628239
|
Sager | Board to Board & Mezzanine Connectors .5mm ptch Interposer 168P 85OHM 11-13MM Min Qty: 1 | 0 |
|
$6.4900 / $8.6500 | Buy Now |
CAD Models for FX10-168IP-52Q-8PH(03) by Hirose Electric Co Ltd
Part Data Attributes for FX10-168IP-52Q-8PH(03) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|