-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4206
|
Newark | Stacking Board Connector, Guide, Fx10 Series, Receptacle, 0.5 Mm, 110, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-100S/10-SV(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 849 |
|
$3.7300 / $6.9000 | Buy Now |
DISTI #
H11233-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
509 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
DISTI #
FX10A-100S/10-SV(7
|
Avnet Americas | Conn Board to Board F 100 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-100S/10-SV(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5875 / $4.1615 | Buy Now |
DISTI #
798-FX10A100S10SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100P W/POST SMT RoHS: Compliant | 579 |
|
$3.4100 / $6.1500 | Buy Now |
|
Future Electronics | 110 Position (100 Signal/10 Ground) 0.5mm Pitch Straight SMT Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.5200 / $3.7900 | Buy Now |
DISTI #
HIRFX10A-100S/10-SV(71)
|
Heilind Electronics | 570-0202-7-71 EACH | Americas - 0 in Stock765 On Order |
|
$3.9077 / $4.2334 | Buy Now |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.2400 / $4.5700 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 110 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, RECEPTACLE | 668 |
|
$7.2150 / $14.4300 | Buy Now |
DISTI #
FX10A100S/10SV-71
|
TME | Connector: PCB to PCB, female, PIN: 110(100+10), 500/750um, FX10 Min Qty: 1560 | 0 |
|
$3.4300 | RFQ |
DISTI #
000000000003973620
|
Sager | Board to Board & Mezzanine Connectors REC 100P W/POST SMT Min Qty: 1 | 0 |
|
$3.5900 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-100S/10-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-100S/10-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.287 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |