-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 132 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7028
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Receptacle, 0.5 Mm, 120, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-120S/12-SV(91) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109 |
|
$4.8600 / $7.2900 | Buy Now |
DISTI #
66AK2183
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-120S/12-SV(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7600 / $6.5200 | Buy Now |
DISTI #
H11234CT-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9851 / $4.0723 | Buy Now |
DISTI #
798-FX10A120S12SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 120P W/POST SMT RoHS: Compliant | 605 |
|
$3.9800 / $7.4900 | Buy Now |
|
Future Electronics | FX10 Series 120 Position 0.5 mm Pitch Stacking Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$3.7000 / $4.3000 | Buy Now |
|
Future Electronics | FX10 Series 120 Position 0.5 mm Pitch Stacking Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7000 | Buy Now |
|
Future Electronics | FX10 Series 120 Position 0.5 mm Pitch Stacking Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7000 | Buy Now |
DISTI #
HIRFX10A-120S/12-SV(91)
|
Heilind Electronics | 570-0203-0-91 REEL | Americas - 0 in Stock |
|
$5.0154 / $5.0938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
FX10A120S/12SV-91
|
TME | Connector: PCB to PCB, female, PIN: 132(120+12), 500/750um, FX10 Min Qty: 1000 | 0 |
|
$3.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-120S/12-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120S/12-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 132 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |