-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2209
|
Newark | Mezzanine Conn, Hdr, 0.5Mm, 168Way, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:168Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX10A-168P-SV1(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.4300 | Buy Now |
DISTI #
74R4220
|
Newark | Stacking Board Connector, Guide, Fx10 Series, Plug, 0.5 Mm, 168, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-168P-SV1(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $6.7500 | Buy Now |
DISTI #
H122321-ND
|
DigiKey | CONN HDR 168POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2027 In Stock |
|
$3.4254 / $6.1800 | Buy Now |
DISTI #
FX10A-168P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 168 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-168P-SV1(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
798-FX10A168PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 168P W/POST SMT RoHS: Compliant | 819 |
|
$3.6000 / $6.1700 | Buy Now |
|
Future Electronics | 168 Positions Dual Row SMT 0.50mm Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 100Tray |
|
$3.5300 / $3.8200 | Buy Now |
DISTI #
HIRFX10A-168P-SV1(71)
|
Heilind Electronics | Americas - 0 in Stock450 On Order |
|
$3.9844 / $4.8000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.5800 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
FX10A-168P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 168 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-168P-SV1(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-168P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-168P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.232 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.933 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2 mm | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |