-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 168 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7037
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 168, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-168P-SV1(91) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 999 |
|
$4.9200 / $7.2000 | Buy Now |
DISTI #
29AH5751
|
Newark | Conn, Stacking, Header, 168Pos, 0.5Mm, Product Range:Functionmax Fx10 Series, No. Of Contacts:168Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX10A-168P-SV1(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 | Buy Now |
DISTI #
26-FX10A-168P-SV1(91)CT-ND
|
DigiKey | CONN HDR 168POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$3.8052 / $6.6700 | Buy Now |
DISTI #
FX10A-168P-SV1(91)
|
Avnet Americas | HISFX10A-168P-SV1(91) - Tape and Reel (Alt: FX10A-168P-SV1(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.9000 / $4.5240 | Buy Now |
DISTI #
798-FX10A168PSV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors 168P M HDR STRT SMT GIDE POST NO GRD PLT RoHS: Compliant | 669 |
|
$3.8000 / $6.6700 | Buy Now |
|
Future Electronics | FX10 Series 168 Position .5 mm Straight SMT Board to Boarsd Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
DISTI #
HIRFX10A-168P-SV1(91)
|
Heilind Electronics | 570-0144-2-91 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $4.9600 | Buy Now |
DISTI #
FX10A-168P-SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 168, 0.5mm, H: 4.5mm, FX10, SMT Min Qty: 1000 | 0 |
|
$3.5600 | RFQ |
DISTI #
570-0144-2-91
|
Avnet Abacus | HISFX10A-168P-SV1(91) (Alt: 570-0144-2-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-168P-SV1(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-168P-SV1(91)
Hirose Electric Co Ltd
Board Stacking Connector, 168 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.933 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 168 |