-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2230
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-80P/8-SV1(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.2800 | Buy Now |
DISTI #
H11245TR-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$2.9000 | Buy Now |
DISTI #
798-FX10A80P8SV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 80POS W/POST SMT RoHS: Compliant | 966 |
|
$2.8900 / $5.8500 | Buy Now |
|
Future Electronics | 80 Position Dual Row 0.5 mm Board Mount Header with Locating Boss RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
|
Future Electronics | 80 Position Dual Row 0.5 mm Board Mount Header with Locating Boss RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
DISTI #
HIRFX10A-80P/8-SV1(91)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0615 / $4.1250 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $8.9800 | Buy Now |
DISTI #
FX10A-80P/8-SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 88(80+8), 500/750um, H: 4.5mm Min Qty: 1000 | 0 |
|
$3.0200 | RFQ |
DISTI #
570-0101-0-91
|
Avnet Abacus | Conn Stacking HDR 80 POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 570-0101-0-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | , 5700101091 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$3.1400 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-80P/8-SV1(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-80P/8-SV1(91)
Hirose Electric Co Ltd
Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX10A-80P/8-SV1(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-80P/8-SV1(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX10A-80P/8-SV1 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX10A-80P/8-SV1(91) vs FX10A-80P/8-SV1 |