-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7045
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 96, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-96P-SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $5.0000 | Buy Now |
DISTI #
FX10A-96P-SV(71)-ND
|
DigiKey | CONN HDR 96POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1270 In Stock |
|
$2.6315 / $4.8700 | Buy Now |
DISTI #
FX10A-96P-SV(71)
|
Avnet Americas | Conn Stacking HDR 96 POS 4mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-96P-SV(71)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.7250 / $3.1610 | Buy Now |
DISTI #
798-FX10A96PSV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 96POS W/POST SMT RoHS: Compliant | 0 |
|
$2.6300 / $4.8600 | Order Now |
|
Future Electronics | 96 Positions Dual Row 0.50 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.6800 / $2.8700 | Buy Now |
DISTI #
HIRFX10A-96P-SV(71)
|
Heilind Electronics | 570-0041-0-71 EACH | Americas - 0 in Stock |
|
$2.9692 / $3.6334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $4.2900 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 96 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 5 |
|
$4.6112 / $6.2880 | Buy Now |
DISTI #
FX10A-96P-SV(71)
|
Avnet Americas | Conn Stacking HDR 96 POS 4mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-96P-SV(71)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.7250 / $3.1610 | Buy Now |
DISTI #
FX10A-96P-SV-71
|
TME | Connector: PCB to PCB, male, PIN: 96, 0.5mm, H: 3.5mm, FX10, SMT Min Qty: 2080 | 0 |
|
$2.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-96P-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-96P-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX10A-96P-SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-96P-SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-148-08-S-D-270 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX10A-96P-SV(71) vs MTSW-148-08-S-D-270 |
AW-48-03-G-D-130-175 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs AW-48-03-G-D-130-175 |
FW-48-05-G-D-540-075-ES-A-P | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-05-G-D-540-075-ES-A-P |
FW-48-01-L-D-200-075 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-01-L-D-200-075 |
MTSW-148-08-T-D-240 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX10A-96P-SV(71) vs MTSW-148-08-T-D-240 |
FW-48-01-F-D-309-150 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-01-F-D-309-150 |
FW-48-05-F-D-400-075 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-05-F-D-400-075 |
FW-48-05-L-D-500-075 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-05-L-D-500-075 |
MTSW-148-22-S-D-300-RA | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | FX10A-96P-SV(71) vs MTSW-148-22-S-D-300-RA |
FW-48-02-G-D-200-075 | Board Stacking Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-96P-SV(71) vs FW-48-02-G-D-200-075 |