Part Details for FX10B-100P/10-SV(71) by Hirose Electric Co Ltd
Overview of FX10B-100P/10-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX10B-100P/10-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7051
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 100, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10B-100P/10-SV(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $7.5000 | Buy Now |
DISTI #
H11225-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
80 In Stock |
|
$5.0962 / $6.1200 | Buy Now |
DISTI #
FX10B-100P/10-SV(7
|
Avnet Americas | Connector Stacking Header 100 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10B-100P/10-SV(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6000 / $4.1760 | Buy Now |
DISTI #
798-FX10B100P10SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100POS W/O POST SMT RoHS: Compliant | 0 |
|
$4.1800 / $6.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
HIRFX10B-100P/10-SV(71)
|
Heilind Electronics | 570-0022-5-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.2100 / $4.5000 | Buy Now |
DISTI #
FX10B-100P/10SV-71
|
TME | Connector: PCB to PCB, male, PIN: 110(100+10), 500/750um, H: 3.5mm Min Qty: 1560 | 0 |
|
$3.7200 | RFQ |
DISTI #
000000000003973684
|
Sager | Board to Board & Mezzanine Connectors HDR 100POS W/O POST SMT Min Qty: 1 | 0 |
|
$3.6000 / $4.8000 | Buy Now |
Part Details for FX10B-100P/10-SV(71)
FX10B-100P/10-SV(71) CAD Models
FX10B-100P/10-SV(71) Part Data Attributes
|
FX10B-100P/10-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-100P/10-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX10B-100P/10-SV(71)
This table gives cross-reference parts and alternative options found for FX10B-100P/10-SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10B-100P/10-SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71436-05110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | FX10B-100P/10-SV(71) vs 71436-05110 |
145046110135829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110135829+ |
71436-01110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | FX10B-100P/10-SV(71) vs 71436-01110 |
145046110630829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110630829+ |
145046110145829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110145829+ |
145046110030829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110030829+ |
145046110640829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110640829+ |
145046110035829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110035829+ |
145046110130829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100P/10-SV(71) vs 145046110130829+ |
55091-1105 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | FX10B-100P/10-SV(71) vs 55091-1105 |