There are no models available for this part yet.
Overview of FX10B-100S/10-SV(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for FX10B-100S/10-SV(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2245
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-100S/10-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 / $5.8400 | Buy Now | |
DISTI #
5494-FX10B-100S/10-SV(91)TR-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) |
1000 In Stock |
|
$3.5699 / $6.0300 | Buy Now | |
DISTI #
FX10B-100S/10-SV(9
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX10B-100S/10-SV(9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.2340 | Buy Now | |
DISTI #
798-FX10B100S10SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100POS W/O POST SMT RoHS: Compliant | 1825 |
|
$3.4600 / $6.2400 | Buy Now | |
Future Electronics | 100 Position 2 Row Surface Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.5700 | Buy Now | ||
DISTI #
HIRFX10B-100S/10-SV(91)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.4923 / $4.5625 | Buy Now | ||
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.6200 / $9.9300 | Buy Now | ||
DISTI #
FX10B100S/10SV-91
|
TME | Connector: PCB to PCB, female, PIN: 110(100+10), 500/750um, FX10 Min Qty: 1000 | 0 |
|
$3.4600 | RFQ | |
DISTI #
000000000003973690
|
Sager | Board to Board & Mezzanine Connectors REC 100POS W/O POST SMT Min Qty: 1000 | 0 |
|
$3.6500 / $4.8700 | Buy Now | |
DISTI #
570-0222-4-91
|
Avnet Abacus | Conn Board to Board RCP 100 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 570-0222-4-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX10B-100S/10-SV(91) by Hirose Electric Co Ltd
Part Data Attributes for FX10B-100S/10-SV(91) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
110
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX10B-100S/10-SV(91)
This table gives cross-reference parts and alternative options found for FX10B-100S/10-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10B-100S/10-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
245046110000829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100S/10-SV(91) vs 245046110000829+ |
245046110500829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100S/10-SV(91) vs 245046110500829+ |
1-533693-0 | CONNECTOR, 110 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | FX10B-100S/10-SV(91) vs 1-533693-0 |
71439-05110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | FX10B-100S/10-SV(91) vs 71439-05110 |
71439-03110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | FX10B-100S/10-SV(91) vs 71439-03110 |
245046110100829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | FX10B-100S/10-SV(91) vs 245046110100829+ |