Part Details for FX10B-120P/12-SV(92) by Hirose Electric Co Ltd
Overview of FX10B-120P/12-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10B-120P/12-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2252
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-120P/12-SV(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 / $5.3000 | Buy Now |
DISTI #
FX10B-120P/12-SV(92)-ND
|
DigiKey | CONN HDR Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5474 | Buy Now |
DISTI #
FX10B-120P/12-SV(92)
|
Avnet Americas | Connector Stacking Header 120 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-120P/12-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
798-FX10B120P/12SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.3300 / $3.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.2400 | Buy Now |
DISTI #
HIRFX10B-120P/12-SV(92)
|
Heilind Electronics | 570-0023-8-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |
DISTI #
FX10B-120P/12-SV(92)
|
Avnet Americas | Connector Stacking Header 120 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-120P/12-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
FX10B-120P/12SV-92
|
TME | Connector: PCB to PCB, male, PIN: 132(120+12), 500/750um, H: 3.5mm Min Qty: 1000 | 0 |
|
$3.9800 | RFQ |
DISTI #
FX10B-120P/12-SV(92)
|
Avnet Americas | Connector Stacking Header 120 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-120P/12-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3125 / $3.8425 | Buy Now |
Part Details for FX10B-120P/12-SV(92)
FX10B-120P/12-SV(92) CAD Models
FX10B-120P/12-SV(92) Part Data Attributes
|
FX10B-120P/12-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-120P/12-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |