There are no models available for this part yet.
Overview of FX10B-120P/12-SV1(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for FX10B-120P/12-SV1(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y7068
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 120, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10B-120P/12-SV1(91) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2700 / $7.9000 | Buy Now | |
DISTI #
95AC7309
|
Newark | Conn, Stacking, Header, 120Pos, 0.5Mm, Product Range:Functionmax Fx10 Series, No. Of Contacts:120Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX10B-120P/12-SV1(91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now | |
DISTI #
H11230TR-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6481 | Buy Now | |
DISTI #
FX10B-120P/12-SV1(
|
Avnet Americas | Connector Stacking Header 120 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-120P/12-SV1() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9875 / $4.6255 | Buy Now | |
DISTI #
798-FX10B120P12SV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 120POS W/O POST SMT RoHS: Compliant | 0 |
|
$3.7700 / $3.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.9000 | Buy Now | ||
DISTI #
HIRFX10B-120P/12-SV1(91)
|
Heilind Electronics | 570-0123-2-91 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.9600 / $10.8500 | Buy Now | ||
DISTI #
FX10B120P/12SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 132(120+12), 500/750um, H: 4.5mm Min Qty: 1000 | 0 |
|
$4.0800 | RFQ | |
DISTI #
000000000003973700
|
Sager | Board to Board & Mezzanine Connectors HDR 120POS W/O POST SMT Min Qty: 1000 | 0 |
|
$3.9900 / $5.3200 | Buy Now |
CAD Models for FX10B-120P/12-SV1(91) by Hirose Electric Co Ltd
Part Data Attributes for FX10B-120P/12-SV1(91) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
132
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX10B-120P/12-SV1(91)
This table gives cross-reference parts and alternative options found for FX10B-120P/12-SV1(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10B-120P/12-SV1(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-66-03-G-D-122-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10B-120P/12-SV1(91) vs AW-66-03-G-D-122-175 |
AW-66-03-G-D-130-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10B-120P/12-SV1(91) vs AW-66-03-G-D-130-175 |