Part Details for FX10B-140P/14-SV(71) by Hirose Electric Co Ltd
Overview of FX10B-140P/14-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Price & Stock for FX10B-140P/14-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7074
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 140, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10B-140P/14-SV(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.5800 | Buy Now |
DISTI #
H11227-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6560 | Buy Now |
DISTI #
FX10B-140P/14-SV(7
|
Avnet Americas | Connector Stacking Header 140 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10B-140P/14-SV(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3250 / $5.0170 | Buy Now |
DISTI #
798-FX10B140P14SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 140POS W/O POST SMT RoHS: Compliant | 0 |
|
$5.2000 / $8.0800 | Order Now |
|
Future Electronics | FX10 Series 140 Position 0.5 MM Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.2500 / $5.3600 | Buy Now |
DISTI #
HIRFX10B-140P/14-SV(71)
|
Heilind Electronics | 570-0024-0-71 EACH | Americas - 0 in Stock |
|
$4.7813 / $5.7667 | Buy Now |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$3.9100 / $5.4100 | Buy Now |
DISTI #
FX10B-140P/14SV-71
|
TME | Connector: PCB to PCB, male, PIN: 154(140+14), 500/750um, H: 3.5mm Min Qty: 1000 | 0 |
|
$4.4200 | RFQ |
DISTI #
000000000003973706
|
Sager | Board to Board & Mezzanine Connectors HDR 140POS W/O POST SMT Min Qty: 1 | 0 |
|
$4.3300 / $5.7700 | Buy Now |
Part Details for FX10B-140P/14-SV(71)
FX10B-140P/14-SV(71) CAD Models
FX10B-140P/14-SV(71) Part Data Attributes
|
FX10B-140P/14-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-140P/14-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 154 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |