There are no models available for this part yet.
Overview of FX10B-140P/14-SV(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Price & Stock for FX10B-140P/14-SV(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK2232
|
Newark | Connector, Stacking, Header, 140Pos, Product Range:Functionmax Fx10 Series, No. Of Contacts:140Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FX10B-140P/14-SV(91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now | |
DISTI #
66AK2260
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-140P/14-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2200 / $7.0200 | Buy Now | |
DISTI #
68X2768
|
Newark | Stacking Board Connector, Fx10 Series, Header, 0.5 Mm, 140, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX10B-140P/14-SV(91) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8100 / $8.7200 | Buy Now | |
DISTI #
H11227TR-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0299 | Buy Now | |
DISTI #
FX10B-140P/14-SV(9
|
Avnet Americas | Connector Stacking Header 140 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-140P/14-SV(9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3875 / $5.0895 | Buy Now | |
DISTI #
798-FX10B140P14SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 140POS W/O POST SMT RoHS: Compliant | 0 |
|
$4.3900 | Order Now | |
Future Electronics | FX10 Series 140 Position .5 mm Straight SMT Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.4100 | Buy Now | ||
DISTI #
HIRFX10B-140P/14-SV(91)
|
Heilind Electronics | 570-0024-0-91 REEL | Americas - 0 in Stock |
|
$5.4000 / $5.4844 | Buy Now | |
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$4.3600 / $11.9300 | Buy Now | ||
DISTI #
FX10B-140P/14SV-91
|
TME | Connector: PCB to PCB, male, PIN: 154(140+14), 500/750um, H: 3.5mm Min Qty: 1000 | 0 |
|
$4.5000 | RFQ |
CAD Models for FX10B-140P/14-SV(91) by Hirose Electric Co Ltd
Part Data Attributes for FX10B-140P/14-SV(91) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
154
|
UL Flammability Code
|
94V-0
|