Part Details for FX10B-140P/14-SV1(71) by Hirose Electric Co Ltd
Overview of FX10B-140P/14-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10B-140P/14-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7075
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 140, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10B-140P/14-SV1(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $8.3500 | Buy Now |
DISTI #
H11231-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
FX10B-140P/14-SV1(
|
Avnet Americas | Connector Stacking Header 140 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10B-140P/14-SV1() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.2625 / $4.9445 | Buy Now |
DISTI #
798-FX10B140P14SV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 140POS W/O POST SMT RoHS: Compliant | 0 |
|
$5.6000 / $8.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
HIRFX10B-140P/14-SV1(71)
|
Heilind Electronics | 570-0124-5-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $6.7200 | Buy Now |
DISTI #
FX10B140P/14SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 154(140+14), 500/750um, H: 4.5mm Min Qty: 1300 | 0 |
|
$4.3300 | RFQ |
DISTI #
000000000003973708
|
Sager | Board to Board & Mezzanine Connectors HDR 140POS W/O POST SMT Min Qty: 1 | 0 |
|
$3.6900 / $4.5300 | Buy Now |
Part Details for FX10B-140P/14-SV1(71)
FX10B-140P/14-SV1(71) CAD Models
FX10B-140P/14-SV1(71) Part Data Attributes
|
FX10B-140P/14-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10B-140P/14-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 154 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX10B-140P/14-SV1(71)
This table gives cross-reference parts and alternative options found for FX10B-140P/14-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10B-140P/14-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87255-377 | Board Connector, 154 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FX10B-140P/14-SV1(71) vs 87255-377 |
87255-077 | Board Connector, 154 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FX10B-140P/14-SV1(71) vs 87255-077 |
M620-H277-01-01 | Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | FX10B-140P/14-SV1(71) vs M620-H277-01-01 |
M628-H277-01-01 | Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | FX10B-140P/14-SV1(71) vs M628-H277-01-01 |
M55302/169A771 | Board Connector, 154 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | FX10B-140P/14-SV1(71) vs M55302/169A771 |
87255-277 | Board Connector, 154 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FX10B-140P/14-SV1(71) vs 87255-277 |
M55302/169A772 | Board Connector, 154 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | FX10B-140P/14-SV1(71) vs M55302/169A772 |
87252-277 | Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | FX10B-140P/14-SV1(71) vs 87252-277 |
AW-77-03-G-D-140-125 | Board Stacking Connector, 154 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX10B-140P/14-SV1(71) vs AW-77-03-G-D-140-125 |
M620-H277-02-01 | Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | FX10B-140P/14-SV1(71) vs M620-H277-02-01 |